Part Details for P101132CMWCG2 by C&K
Overview of P101132CMWCG2 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P101132CMWCG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5479
|
Newark | P101132Cmwcg2 |C&k Components P101132CMWCG2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3300 | Buy Now |
DISTI #
CKN10050-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 4A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26 In Stock |
|
$22.9238 / $31.6200 | Buy Now |
DISTI #
V99:2348_14456094
|
Arrow Electronics | Switch Key Lock SPDT 90° Flat Key 4A 250VAC 20VDC 0.4VA Wire Lead Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1725 | Americas - 69 |
|
$0.3629 / $1.4348 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$25.9900 | Buy Now |
DISTI #
25890377
|
Verical | Switch Key Lock SPDT 90° Flat Key 4A 250VAC 20VDC 0.4VA Wire Lead Panel Mount Min Qty: 5 Package Multiple: 1 Date Code: 1725 | Americas - 69 |
|
$0.3629 | Buy Now |
DISTI #
76880999
|
Verical | Switch Key Lock SPDT 90° Flat Key 4A 250VAC 20VDC 0.4VA Wire Lead Panel Mount Min Qty: 3 Package Multiple: 1 | Americas - 15 |
|
$24.3600 | Buy Now |
DISTI #
000000000002117788
|
Sager | Keylock Switches SWITCH KEYLOCK SPDT LOPRO 4A Min Qty: 25 | 0 |
|
$27.6100 | Buy Now |
Part Details for P101132CMWCG2
P101132CMWCG2 CAD Models
P101132CMWCG2 Part Data Attributes:
|
P101132CMWCG2
C&K
Buy Now
Datasheet
|
Compare Parts:
P101132CMWCG2
C&K
KEYLOCK SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | BRASS | |
Actuator Type | KEYLOCK | |
Body Color | BLACK | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | NYLON | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | GOLD SILVER | |
Terminal Material | COPPER | |
Termination Type | WIRE |