Part Details for P101132CM03Q2 by C&K
Overview of P101132CM03Q2 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P101132CM03Q2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5480
|
Newark | P101132Cm03Q2 |C&k Components P101132CM03Q2 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2100 / $18.6800 | Buy Now |
DISTI #
CKN11905-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 4A 125V Min Qty: 108 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8409 | Buy Now |
DISTI #
70128415
|
RS | Switch, Keylock, SPDT, ON-ON,2Keys, Key Pull Pos 1,4 Tumbler Blk Lock,4A,125VAC, Sldr | C&K P101132CM03Q2 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 1 | 0 |
|
$18.8700 | Buy Now |
DISTI #
71254943
|
Verical | Switch Key Lock SPDT 90° Flat Key 4A 250VAC Solder Lug Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 2326 | Americas - 405 |
|
$15.0060 / $17.2165 | Buy Now |
DISTI #
000000000000020962
|
Sager | Keylock Switches SPDT LO PROFILE Min Qty: 108 | 340 |
|
$12.6400 / $13.1700 | Buy Now |
Part Details for P101132CM03Q2
P101132CM03Q2 CAD Models
P101132CM03Q2 Part Data Attributes:
|
P101132CM03Q2
C&K
Buy Now
Datasheet
|
Compare Parts:
P101132CM03Q2
C&K
KEYLOCK SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | BRASS | |
Actuator Type | KEYLOCK | |
Additional Feature | ROHS COMPLIANT | |
Body Color | BLACK | |
Body Height | 27.2288 mm | |
Body Length or Diameter | 24.13 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.246 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |