Part Details for P1010NXE5HHB by NXP Semiconductors
Overview of P1010NXE5HHB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1010NXE5HHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9441
|
Newark | Qoriq, 32-Bit Power Arch, Soc, 800 Mhz, sata, Sec, Gbe, Pcie, Ddr3, Trust Arch, -40C To 105C, Rev2.01/ Tray Rohs Compliant: Yes |Nxp P1010NXE5HHB Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7100 / $60.1700 | Buy Now |
|
Flip Electronics | Stock | 84 |
|
RFQ |
Part Details for P1010NXE5HHB
P1010NXE5HHB CAD Models
P1010NXE5HHB Part Data Attributes:
|
P1010NXE5HHB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1010NXE5HHB
NXP Semiconductors
IC,MICROPROCESSOR,32-BIT,CMOS,BGA,425PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA-1-425 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B425 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Terminals | 425 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA425,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |