Part Details for P101 by International Rectifier
Overview of P101 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for P101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | PASSIVATED ASSEMBLED CIRCUIT ELEMENTS | 11900 |
|
RFQ |
Part Details for P101
P101 CAD Models
P101 Part Data Attributes:
|
P101
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
P101
International Rectifier
Silicon Controlled Rectifier, 28A I(T)RMS, 13000mA I(T), 400V V(DRM), 400V V(RRM), 2 Element
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-XUFM-D3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 10000 mA | |
Non-Repetitive Pk On-state Cur | 375 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
On-state Current-Max | 13000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 28 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for P101
This table gives cross-reference parts and alternative options found for P101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P101 | Silicon Controlled Rectifier, 28A I(T)RMS, 13000mA I(T), 400V V(DRM), 400V V(RRM), 2 Element, ROHS COMPLIANT, PACE-PAK(D-19), 8 PIN | Vishay Intertechnologies | P101 vs P101 |