Part Details for P101 by Amphenol FCi
Overview of P101 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0102LD | Coilcraft Inc | General Purpose Inductor, 6.5uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |