Part Details for P10091 by Switchcraft Conxall
Overview of P10091 by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P10091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B8905
|
Newark | Knurled Nut, Rohs |Switchcraft/conxall P10091 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 / $0.8820 | Buy Now |
DISTI #
SC1525-ND
|
DigiKey | KNURLED NUT 1/2" COPPER ALLOY Min Qty: 1 Lead time: 8 Weeks Container: - |
7032 In Stock |
|
$0.5605 / $1.1200 | Buy Now |
DISTI #
70931362
|
RS | KNURLED NUT | Switchcraft P10091 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.6400 | RFQ |
DISTI #
SWCP10091
|
Heilind Electronics | KNURLEDNUT | Americas - 375 in Stock |
|
$0.5313 / $0.6500 | Buy Now |
|
Onlinecomponents.com | Nut Knurled Thumb - 3/8"-32 - 0.500" (12.70mm) - Copper Alloy. RoHS: Compliant |
1000 In Stock |
|
$0.4288 / $0.7140 | Buy Now |
DISTI #
63309207
|
Verical | Nut Knurled Thumb 12.7mm, Copper Alloy Nickel Min Qty: 100 Package Multiple: 50 Date Code: 2235 | Americas - 1000 |
|
$0.6753 / $0.9917 | Buy Now |
DISTI #
P10091
|
TTI | Screws & Fasteners KNURLED NUT, ROHS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4270 / $0.6140 | Buy Now |
DISTI #
SWCP10091
|
Interstate Connecting Components | KNURLEDNUT | 125 |
|
$0.5313 / $0.6500 | Buy Now |
DISTI #
000000000000269296
|
Sager | Screws & Fasteners KNURLED NUT, ROHS Min Qty: 1 | 0 |
|
$0.5606 / $0.6407 | Buy Now |
|
Master Electronics | Nut Knurled Thumb - 3/8"-32 - 0.500" (12.70mm) - Copper Alloy. RoHS: Compliant |
1000 In Stock |
|
$0.4288 / $0.7140 | Buy Now |