Part Details for P1001DF-1E by Littelfuse Inc
Overview of P1001DF-1E by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1001DF-1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1178
|
Newark | Fvsp 85V 30A Soic 8L Rohs/ Tr |Littelfuse P1001DF-1E RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.7090 | Buy Now |
DISTI #
P1001DF-1ETR-ND
|
DigiKey | TVS DEVICE MIXED 85V MS-012 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5644 / $0.5653 | Buy Now |
DISTI #
576-P1001DF-1E
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD FVSP 85V 30A SOIC 8L RoHS: Compliant | 0 |
|
$0.5710 / $0.6220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5730 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 11949 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | 9559 |
|
$0.3850 / $1.7500 | Buy Now | |
|
Ozdisan Elektronik | SIDACTOR SLIC ENHC 85V 30A 8SOIC | 0 |
|
$1.1344 / $1.2478 | RFQ |
Part Details for P1001DF-1E
P1001DF-1E CAD Models
P1001DF-1E Part Data Attributes
|
P1001DF-1E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1001DF-1E
Littelfuse Inc
SIDAC, 110V V(BO) Max, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 110 V | |
Configuration | SERIES CONNECTED, 2 ELEMENTS WITH BUILT-IN DIODE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-61000-4-5; UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |