-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P1000MCT-ND
|
DigiKey | DIODE GEN PURP 1000V 10A P600 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1207 In Stock |
|
$0.2234 / $0.6800 | Buy Now |
DISTI #
637-P1000M
|
Mouser Electronics | Rectifiers Diode, P600, 1000V, 10A RoHS: Compliant | 818 |
|
$0.2250 / $0.9800 | Buy Now |
|
Onlinecomponents.com | Diode - P600 - 1000V - 10A RoHS: Compliant | 33500 Factory Stock |
|
$0.2059 / $0.2564 | Buy Now |
DISTI #
78440318
|
Verical | Rectifier Diode 1KV 10A 1500ns 2-Pin Case P-600 Ammo Min Qty: 200 Package Multiple: 1 | Americas - 7613 |
|
$0.4048 / $0.4183 | Buy Now |
DISTI #
33361897
|
Verical | Rectifier Diode 1KV 10A 1500ns 2-Pin Case P-600 Ammo Min Qty: 240 Package Multiple: 1 | Americas - 923 |
|
$0.2918 / $0.3153 | Buy Now |
DISTI #
P1000M-DIO
|
TME | Diode: rectifying, THT, 1kV, 10A, Ammo Pack, Ifsm: 400A, P600, 1.5us Min Qty: 3 | 7613 |
|
$0.2340 / $0.4640 | Buy Now |
|
Master Electronics | Diode - P600 - 1000V - 10A RoHS: Compliant | 33500 Factory Stock |
|
$0.2059 / $0.2564 | Buy Now |
|
New Advantage Corporation | Rectifier Diode 10A/1000V P600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 738 |
|
$0.3153 / $0.3389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P1000M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P1000M
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |