-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P1000ACT-ND
|
DigiKey | DIODE GEN PURP 50V 10A P600 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
500 In Stock |
|
$0.1951 / $0.5900 | Buy Now |
DISTI #
637-P1000A
|
Mouser Electronics | Rectifiers Diode, P600, 50V, 10A RoHS: Compliant | 987 |
|
$0.2790 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Diode - P600 - 50V - 10A RoHS: Compliant | 0 |
|
$0.1774 / $0.2240 | Buy Now |
DISTI #
78440039
|
Verical | Rectifier Diode 50V 10A 1500ns 2-Pin Case P-600 Ammo Min Qty: 253 Package Multiple: 1 | Americas - 6401 |
|
$0.2750 / $0.3094 | Buy Now |
DISTI #
P1000A-DIO
|
TME | Diode: rectifying, THT, 50V, 10A, Ammo Pack, Ifsm: 400A, P600, 1.5us Min Qty: 3 | 6401 |
|
$0.2140 / $0.3810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P1000A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P1000A
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |