Part Details for P10001 by Switchcraft Conxall
Overview of P10001 by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F091
|
Newark | Locknut, Accessory Type:Copper Alloy Locknut, For Use With:Switches, Product Range:-, Material:Copper Alloy, Thread Size - Imperial:3/8-32 Rohs Compliant: Yes |Switchcraft/conxall P10001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.0600 | Buy Now |
DISTI #
SC2808-ND
|
DigiKey | LOCK NUT 1/2" COPPER ALLOY 3/8 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2776 In Stock |
|
$0.2060 / $0.4200 | Buy Now |
DISTI #
502-P10001
|
Mouser Electronics | Screws & Fasteners HEX NUT RoHS: Compliant | 10511 |
|
$0.2060 / $0.3300 | Buy Now |
DISTI #
V36:1790_07809667
|
Arrow Electronics | Connector Accessories Lock Nut Copper Alloy Nickel Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Date Code: 1709 | Americas - 156 |
|
$0.1549 | Buy Now |
DISTI #
70214209
|
RS | Accessory, Mounting Hardware, 1/2 in. L x 3/8 in. W x 3/32 in. H, 3/8 in. - 32 | Switchcraft P10001 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2910 | RFQ |
DISTI #
SWCP10001
|
Heilind Electronics | Americas - 3389 in Stock |
|
$0.1875 / $0.2600 | Buy Now | |
|
Onlinecomponents.com | Switch Accessory - Copper Alloy Locknut - Switches. RoHS: Compliant |
4500 In Stock |
|
$0.1912 / $0.2169 | Buy Now |
DISTI #
P10001
|
TTI | Screws & Fasteners HEX NUT RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 450 In Stock |
|
$0.1990 / $0.2900 | Buy Now |
DISTI #
SWCP10001
|
Interstate Connecting Components | 1129 |
|
$0.1875 / $0.2600 | Buy Now | |
DISTI #
000000000000070776
|
Sager | Screws & Fasteners HEX NUT Min Qty: 1 | 0 |
|
$0.1823 / $0.2136 | Buy Now |
Part Details for P10001
P10001 CAD Models
P10001 Part Data Attributes:
|
P10001
Switchcraft Conxall
Buy Now
|
Compare Parts:
P10001
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |