Part Details for P10-P55-L by Panduit Corp
Overview of P10-P55-L by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P10-P55-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70518647
|
RS | Pin Terminal, 12 10 AWG, non-insulated, .55 pin length | Panduit P10-P55-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $1.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.7650 | Buy Now |
|
Onlinecomponents.com | Pin Terminal, 12 – 10 AWG, non-insulated, .55 pin length, standard package. RoHS: Compliant |
100 In Stock |
|
$1.0600 / $1.9700 | Buy Now |
DISTI #
51588638
|
Verical | Pin Terminal 10-12AWG Copper PIN 20.1mm Tin Bottle Min Qty: 100 Package Multiple: 100 Date Code: 1805 | Americas - 100 |
|
$2.6093 | Buy Now |
|
Quest Components | 59 |
|
$1.4740 / $2.6800 | Buy Now | |
DISTI #
000000000000625138
|
Sager | Terminals Pin Term non-Insul 12 - 10 AWG | 0 |
|
Buy Now | |
DISTI #
3291667
|
Farnell | PIN TERM, UNINSLTD, 12.4MM, CRIMP, 10AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$31.9288 | Buy Now |
|
Master Electronics | Pin Terminal, 12 – 10 AWG, non-insulated, .55 pin length, standard package. RoHS: Compliant |
100 In Stock |
|
$1.0600 / $1.9700 | Buy Now |
Part Details for P10-P55-L
P10-P55-L CAD Models
P10-P55-L Part Data Attributes:
|
P10-P55-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P10-P55-L
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PIN TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for P10-P55-L
This table gives cross-reference parts and alternative options found for P10-P55-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P10-P55-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P10-P55-M | Wire Terminal, 6mm2 | Panduit Corp | P10-P55-L vs P10-P55-M |
P10-P55-C | Wire Terminal, 6mm2 | Panduit Corp | P10-P55-L vs P10-P55-C |