Part Details for P10-P55-D by Panduit Corp
Overview of P10-P55-D by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for P10-P55-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3690
|
Newark | Pin Terminal, Non-Insulated, 12 - 10 Awg Rohs Compliant: Yes |Panduit P10-P55-D Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$203.5500 / $246.9800 | Buy Now |
DISTI #
298-20000-ND
|
DigiKey | CONN WIRE PIN TERM 10-12AWG Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
759 In Stock |
|
$0.5059 / $0.7000 | Buy Now |
DISTI #
P10-P55-D
|
Avnet Americas | Pin Terminal 10-12AWG PIN 20.1mm 5.6mm Tin - Bulk (Alt: P10-P55-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3781 | Buy Now |
DISTI #
644-P10-P55-D
|
Mouser Electronics | Terminals NON-INSL.PIN 12-10 .55 RoHS: Compliant | 537 |
|
$0.5550 / $0.7000 | Buy Now |
DISTI #
71406160
|
RS | Ring Terminal, 16-12 AWG, 1/4" stud size, heavy duty, non-insulated | Panduit P10-P55-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4130 / $0.5900 | RFQ |
DISTI #
PANP10-P55-D
|
Heilind Electronics | Pin Terminal, non-insulated, 12 - 10 AWG | Americas - 0 in Stock |
|
$0.4176 / $0.4524 | Buy Now |
|
Onlinecomponents.com | Pin Terminal, 12 – 10 AWG, non-insulated, .55 pin length, bulk package. RoHS: Compliant |
456 In Stock |
|
$0.3780 / $0.4851 | Buy Now |
DISTI #
P10-P55-D
|
TTI | Terminals NON-INSL.PIN 12-10 .55 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4080 / $0.5930 | Buy Now |
DISTI #
P10-P55-D
|
Avnet Americas | Pin Terminal 10-12AWG PIN 20.1mm 5.6mm Tin - Bulk (Alt: P10-P55-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3781 | Buy Now |
DISTI #
000000000000702737
|
Sager | Terminals NON-INSL.PIN 12-10 .55 Min Qty: 500 | 0 |
|
$0.3310 / $0.4176 | Buy Now |
Part Details for P10-P55-D
P10-P55-D CAD Models
P10-P55-D Part Data Attributes:
|
P10-P55-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P10-P55-D
Panduit Corp
Cable Mounting & Accessories NON-INSL.PIN 12-10 .55
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Rated Voltage | 2000 V | |
Safety Approval | CUL; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PIN TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |