Part Details for P10-10R-D by Panduit Corp
Overview of P10-10R-D by Panduit Corp
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P10-10R-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0850
|
Newark | Terminal, Ring Tongue, #10, 10Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:P Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P10-10R-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 624 |
|
$0.3080 / $0.3660 | Buy Now |
DISTI #
298-10623-ND
|
DigiKey | CONN RING CIRC 10-14AWG #10 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5478 In Stock |
|
$0.2629 / $0.3600 | Buy Now |
DISTI #
P10-10R-D
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 20.6mm 9.7mm Tin Bulk - Bulk (Alt: P10-10R-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1846 | Buy Now |
DISTI #
14AC0850
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 20.6mm 9.7mm Tin Bulk - Bulk (Alt: 14AC0850) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 632 Partner Stock |
|
$0.3320 / $0.3660 | Buy Now |
DISTI #
644-P10-10R-D
|
Mouser Electronics | Terminals NON-INSL.RING 12-10 #10 RoHS: Compliant | 12363 |
|
$0.1940 / $0.3200 | Buy Now |
DISTI #
V36:1790_06994457
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper 20.6mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2112 | Americas - 2 |
|
$0.1580 | Buy Now |
DISTI #
70386596
|
RS | Ring Terminal, 14 - 10 AWG, #10 stud size, non-insulated | Panduit P10-10R-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 394 |
|
$0.2010 / $0.3000 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
PANP10-10R-D
|
Heilind Electronics | Ring Terminal, non-insulated, 14 - 10 AW | Americas - 74660 in Stock |
|
$0.2071 / $0.2651 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 14 – 10 AWG, #10 stud size, non-insulated., bulk package. RoHS: Compliant |
10910 In Stock 1000 Factory Stock |
|
$0.2227 / $0.2418 | Buy Now |
Part Details for P10-10R-D
P10-10R-D CAD Models
P10-10R-D Part Data Attributes:
|
P10-10R-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P10-10R-D
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |