Part Details for P10-10LF-D by Panduit Corp
Overview of P10-10LF-D by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P10-10LF-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3695
|
Newark | Lock Fork Terminal, Non-Insulated Rohs Compliant: Yes |Panduit P10-10LF-D Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
P10-10LF-D
|
Avnet Americas | Fork Terminal 10-14AWG 20.7mm 8.64mm Tin Bulk - Bulk (Alt: P10-10LF-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2413 | Buy Now |
DISTI #
70415893
|
RS | Locking Fork Terminal, non-insulated, 14- 10 AWG, #10 stud size | Panduit P10-10LF-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 400 |
|
$0.2830 / $0.4040 | Buy Now |
DISTI #
PANP10-10LF-D
|
Heilind Electronics | Locking Fork Terminal, 14 non-insulated, | Americas - 0 in Stock |
|
$0.2707 / $0.3465 | Buy Now |
|
Onlinecomponents.com | Locking Fork Terminal, non-insulated, 14- 10 AWG, #10 stud size, bulk package. RoHS: Compliant |
12 In Stock |
|
$0.3011 / $0.3662 | Buy Now |
DISTI #
P10-10LF-D
|
Avnet Americas | Fork Terminal 10-14AWG 20.7mm 8.64mm Tin Bulk - Bulk (Alt: P10-10LF-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2413 | Buy Now |
DISTI #
000000000000625096
|
Sager | Terminals Locking Fork Term non-insuld 14 Min Qty: 500 | 0 |
|
$0.2113 / $0.2666 | Buy Now |
|
Master Electronics | Locking Fork Terminal, non-insulated, 14- 10 AWG, #10 stud size, bulk package. RoHS: Compliant |
12 In Stock |
|
$0.3011 / $0.3662 | Buy Now |
Part Details for P10-10LF-D
P10-10LF-D CAD Models
P10-10LF-D Part Data Attributes:
|
P10-10LF-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P10-10LF-D
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |