Part Details for P10-10FF-L by Panduit Corp
Results Overview of P10-10FF-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P10-10FF-L Information
P10-10FF-L by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for P10-10FF-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71406151
|
RS | Flanged Fork Terminal, 12- 10 AWG, #10 stud size, non-insulated | Panduit P10-10FF-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.8300 | RFQ |
|
Onlinecomponents.com | Flanged Fork Terminal, 12- 10 AWG, #10 stud size, non-insulated, standard package. RoHS: Compliant |
300 In Stock |
|
$0.6560 / $2.5800 | Buy Now |
DISTI #
51638304
|
Verical | Flange Fork Terminal 10-12AWG Copper 20.32mm Tin Bottle RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1506 | Americas - 300 |
|
$0.8528 / $3.3540 | Buy Now |
|
Master Electronics | Flanged Fork Terminal, 12- 10 AWG, #10 stud size, non-insulated, standard package. RoHS: Compliant |
300 In Stock |
|
$0.6560 / $2.5800 | Buy Now |
Part Details for P10-10FF-L
P10-10FF-L CAD Models
P10-10FF-L Part Data Attributes
|
P10-10FF-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P10-10FF-L
Panduit Corp
Fork Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |