There are no models available for this part yet.
Overview of P1-90120 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61729-0120RLF | Amphenol Communications Solutions | USB | |
51762-10901200ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P 12S Right Angle Receptacle, Solder To Board | |
69190-120HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for P1-90120 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P1-90120
|
Mouser Electronics | Basic / Snap Action Switches S/A P1-90109 EX. MOISTURE PROOF | 0 |
|
$23.5000 / $32.4300 | Order Now |