Part Details for P1-52 by Coherent Inc
Overview of P1-52 by Coherent Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1-52
P1-52 CAD Models
P1-52 Part Data Attributes
|
P1-52
Coherent Inc
Buy Now
Datasheet
|
Compare Parts:
P1-52
Coherent Inc
Photo IC,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COHERENT INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |