Part Details for P1-40/M4/SVB/N/HI11 by Eaton Corporation
Overview of P1-40/M4/SVB/N/HI11 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1-40/M4/SVB/N/HI11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5983
|
Newark | Switch Disconn, 3P+N, 40A, 690Vac, Rear Rohs Compliant: Yes |Eaton Moeller P1-40/M4/SVB/N/HI11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$113.8900 / $185.0100 | Buy Now |
DISTI #
P1-40/M4/SVB/NHI11
|
TME | Switch-disconnector, Poles: 3+N, for building in, 40A, 22kW Min Qty: 1 | 0 |
|
$153.9600 / $188.1700 | RFQ |