Part Details for P1-40/I2H/SVB/HI11 by Eaton Corporation
Overview of P1-40/I2H/SVB/HI11 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-1818A-2 | Renesas Electronics Corporation | Low Resistance, Single 8-Channel, and Differential 4-Channel, CMOS Analog Multiplexers, CERDIP, /Tube |
Price & Stock for P1-40/I2H/SVB/HI11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3068
|
Newark | Switch, 3P, 40A, 690Vac, Smd Rohs Compliant: Yes |Eaton Moeller P1-40/I2H/SVB/HI11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$109.0200 / $177.1000 | Buy Now |
DISTI #
P1-40/I2H/SVB/HI11
|
TME | Switch-disconnector, Poles: 3, in housing, 40A, Stabl.pos: 2, 22kW Min Qty: 1 | 0 |
|
$150.1100 / $183.4600 | RFQ |