Part Details for P1-31 by Molectron Detector Inc
Overview of P1-31 by Molectron Detector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for P1-31
P1-31 CAD Models
P1-31 Part Data Attributes:
|
P1-31
Molectron Detector Inc
Buy Now
Datasheet
|
Compare Parts:
P1-31
Molectron Detector Inc
Photo IC,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOLECTRON DETECTOR INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Supply Current-Max | 0.004 mA | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |