Part Details for P1-25/I2H/MBS/SVB by Eaton Corporation
Overview of P1-25/I2H/MBS/SVB by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1-25/I2H/MBS/SVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6000
|
Newark | Switch, 3P, 25A, 690Vac, Smd Rohs Compliant: Yes |Eaton Moeller P1-25/I2H/MBS/SVB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$67.6500 / $94.1600 | Buy Now |
DISTI #
P1-25/I2H/MBS/SVB
|
TME | Switch-disconnector, Poles: 3, in housing, 20A, Stabl.pos: 2, 13kW Min Qty: 1 | 0 |
|
$98.8000 / $120.7600 | RFQ |