Part Details for P1-12421 by OTTO Engineering Inc
Overview of P1-12421 by OTTO Engineering Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2124214GNP#HA0 | Renesas Electronics Corporation | 3V to 40V Input, 1.2A Synchronous Buck Regulator with Integrated 500mA LDO | |
RAA2124214GNP#MA0 | Renesas Electronics Corporation | 3V to 40V Input, 1.2A Synchronous Buck Regulator with Integrated 500mA LDO | |
RAA2124214GNP#AA0 | Renesas Electronics Corporation | 3V to 40V Input, 1.2A Synchronous Buck Regulator with Integrated 500mA LDO |
Price & Stock for P1-12421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P1-12421
|
Mouser Electronics | Basic / Snap Action Switches Style A Scrw Std Red Button RoHS: Compliant | 14 |
|
$14.0000 / $22.1700 | Buy Now |
|
Onlinecomponents.com | Snap-Action Momentary, Sealed, MIL-PFR-8805/3 Pushbutton - MS25089-4AR RoHS: Compliant |
49 In Stock |
|
$12.1300 / $19.3100 | Buy Now |
DISTI #
000000000000441032
|
Sager | PRECISION SNAP-ACTION PUSHBUTTON SWITCH Min Qty: 10 | 0 |
|
$11.2700 / $19.3100 | Buy Now |
|
Master Electronics | Snap-Action Momentary, Sealed, MIL-PFR-8805/3 Pushbutton - MS25089-4AR RoHS: Compliant |
49 In Stock |
|
$12.1300 / $19.3100 | Buy Now |
Part Details for P1-12421
P1-12421 CAD Models
P1-12421 Part Data Attributes
|
P1-12421
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P1-12421
OTTO Engineering Inc
Pushbutton Switch, SP3T, Momentary-tactile, 10A, 28VDC, Screw Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Body Height | 21.26 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 17.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SP3T | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SCREW |