Part Details for P1-12 by Molectron Detector Inc
Overview of P1-12 by Molectron Detector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for P1-12
P1-12 CAD Models
P1-12 Part Data Attributes:
|
P1-12
Molectron Detector Inc
Buy Now
Datasheet
|
Compare Parts:
P1-12
Molectron Detector Inc
Pyroelectric Sensor, 1-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOLECTRON DETECTOR INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Photosensitive Area | 2 mm2 | |
Semiconductor Material | LiTaO | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Spectral Response (nm) | 1-1000000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |