Part Details for P1/P3-M400 by Eaton Corporation
Overview of P1/P3-M400 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M4003S30CHB | Renesas Electronics Corporation | 32KX32 CERAMIC HIP MODULE | |
7M4003S35CHB | Renesas Electronics Corporation | 32KX32 CERAMIC HIP MODULE | |
FCE17C37SM400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 180pF |
Price & Stock for P1/P3-M400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y4498
|
Newark | Metal Shaft, Switch Disconnector, For Use With:Moeller P1 And P3 Switch Disconnectors, Accessory Type:Shaft, 340Mm, Product Range:P3 Series, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Eaton Moeller P1/P3-M400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$4.8900 | Buy Now |
DISTI #
P1/P3-M400
|
TME | Extension shaft, 340mm Min Qty: 1 | 0 |
|
$16.5200 / $19.0600 | RFQ |