Part Details for P0P-382612 by New Age Enclosures
Overview of P0P-382612 by New Age Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0P-382612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4256-P0P-382612-ND
|
DigiKey | CASE PC CLEAR 3.822"LX2.642"W Min Qty: 1 Lead time: 2 Weeks Container: Bag |
9 In Stock |
|
$3.7120 / $4.2200 | Buy Now |
DISTI #
789-P0P-382612
|
Mouser Electronics | Enclosures for Single Board Computing Raspberry Pi3 Enclosure 3.8 x 2.6 x 1.2 inch - Clear | 1 |
|
$5.8400 / $8.1200 | Buy Now |
DISTI #
71356510
|
RS | Raspberry Pi3 Enclosure, Clear, Polycarbonate, Cover Included, 3.822"L x 2.642"W | New Age Enclosures P0P-382612 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$5.6000 | Buy Now |