Part Details for P090S-14F20BR10K by TT electronics / BI Technologies
Results Overview of P090S-14F20BR10K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P090S-14F20BR10K Information
P090S-14F20BR10K by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P090S-14F20BR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P090S-14F20BR10K-ND
|
DigiKey | POT 10K OHM 1/32W PLASTIC LINEAR Min Qty: 5760 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8072 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 1440 Lead time: 11 Weeks | 0 |
|
$0.7020 | Buy Now |
|
Onlinecomponents.com | Potentiometer - Top Adjust - 10K (+/-) 20% - 30mW - Linear Taper - Flatted D Shaft 20mm Long - Cen... more RoHS: Compliant | 0 |
|
$0.6330 / $1.7340 | Buy Now |
DISTI #
000000000002596662
|
Sager | Potentiometers 9mm Rotary Panel Potentiometer Min Qty: 1440 | 0 |
|
$0.7650 | Buy Now |