Part Details for P090L-01F20AR100K by TT electronics / BI Technologies
Overview of P090L-01F20AR100K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P090L-01F20AR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2566
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P090L-01F20AR100K Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 | Buy Now |
DISTI #
P090L-01F20AR100K-ND
|
DigiKey | POT 100K OHM 1/32W PLASTIC LOG Min Qty: 5400 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7726 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 1350 Lead time: 32 Weeks | 0 |
|
$0.6630 | Buy Now |
|
Onlinecomponents.com | Potentiometer - Side Adjust - 100K (+/-) 20% - 30mW - Audio Taper - Flatted D Shaft 20mm Long RoHS: Compliant | 0 |
|
$0.6330 / $1.7340 | Buy Now |
DISTI #
000000000003350042
|
Sager | Potentiometers 0.03W 100K Ohms 20% 9mm ROTARY POT Min Qty: 1350 | 0 |
|
$0.7650 | Buy Now |