Part Details for P0904UALTP by Littelfuse Inc
Overview of P0904UALTP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for P0904UALTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6079
|
Newark | Sidactor 4Chp 75/150V 50A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse P0904UALTP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.1700 | Buy Now |
DISTI #
P0904UALTP-ND
|
DigiKey | THYRISTOR 75V/175V 150A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1187 | Buy Now |
DISTI #
576-P0904UALTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 75/150V RoHS: Compliant | 0 |
|
$2.1700 / $2.2300 | Order Now |
DISTI #
P0904UALTP-LF
|
TME | Thyristor: TSS, Urmax: 75V, MS013, SMD, tube, 20A, SIDACtor®, UBO: 98V Min Qty: 1 | 0 |
|
$2.2000 / $3.2800 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 75V/175V 6SMD GW | 0 |
|
$3.8986 / $4.2885 | RFQ |
Part Details for P0904UALTP
P0904UALTP CAD Models
P0904UALTP Part Data Attributes
|
P0904UALTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0904UALTP
Littelfuse Inc
Surge Protection Circuit, PDSO6, MODIFIED MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 9.195 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 3.505 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |