Part Details for P0900Q22CLRP by Littelfuse Inc
Overview of P0900Q22CLRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for P0900Q22CLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8355
|
Newark | Sidactor? 75V 500A Qfn 3.3X3.3 2L Rohs/ Tr |Littelfuse P0900Q22CLRP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6500 / $0.7000 | Buy Now |
DISTI #
P0900Q22CLRP-ND
|
DigiKey | THYRISTOR 75V 400A 2TDFN Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6363 / $0.6622 | Buy Now |
DISTI #
576-P0900Q22CLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 75V 500A SIDACtor RoHS: Compliant | 0 |
|
$0.6360 / $0.6620 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 75V 2TDFN | 0 |
|
$1.3325 / $1.4658 | RFQ |
Part Details for P0900Q22CLRP
P0900Q22CLRP CAD Models
P0900Q22CLRP Part Data Attributes:
|
P0900Q22CLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0900Q22CLRP
Littelfuse Inc
SIDAC, 98V V(BO) Max, QFN-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | QFN | |
Package Description | CHIP CARRIER, S-PBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 98 V | |
Configuration | SINGLE | |
JESD-30 Code | S-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |