Part Details for P086PH10DG by IXYS UK Westcode
Overview of P086PH10DG by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P086PH10DG
P086PH10DG CAD Models
P086PH10DG Part Data Attributes
|
P086PH10DG
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
P086PH10DG
IXYS UK Westcode
Silicon Controlled Rectifier, 175 A, 1000 V, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JESD-30 Code | O-MUPM-H3 | |
Non-Repetitive Pk On-state Cur | 1950 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 85000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 175 A | |
Repetitive Peak Off-state Leakage Current-Max | 20000 µA | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |