Part Details for P084D-071S3CCR10K by TT electronics / BI Technologies
Overview of P084D-071S3CCR10K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P084D-071S3CCR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0627
|
Newark | Potentiometer/Tray/Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P084D-071S3CCR10K Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P084D-071S3CCR10K-ND
|
DigiKey | POT 10K OHM 1/40W PLASTIC R-LOG Min Qty: 1680 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2572 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $7.3100 | Buy Now |
DISTI #
000000000003740973
|
Sager | Potentiometers 1/20W 10K Ohms 20% 8mm SQ ROTARY POT | 0 |
|
Buy Now |