Part Details for P0849SNL by Pulse Electronics Corporation
Overview of P0849SNL by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0849SNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0657
|
Newark | Simple Switcher Choke Npb/Tray |Pulse P0849SNL RoHS: Not Compliant Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.1200 | Buy Now |
DISTI #
553-1129-ND
|
DigiKey | FIXED IND 33UH 5A 19 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Tube |
58 In Stock |
|
$2.7170 / $5.3400 | Buy Now |
DISTI #
P0849SNL
|
Avnet Americas | Toroidal Inductor, 36 uH, 5 A, 19 Milliohm, ± 20%, SMD - Trays (Alt: P0849SNL) RoHS: Compliant Min Qty: 680 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.4499 / $2.7862 | Buy Now |
DISTI #
673-P0849SNL
|
Mouser Electronics | Power Inductors - SMD 260KHZ SWITCHER IND RoHS: Compliant | 180 |
|
$3.2000 / $5.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 680 Package Multiple: 20 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$2.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4500 / $3.7800 | Buy Now |
DISTI #
P0849SNL
|
TTI | Power Inductors - SMD 260KHZ SWITCHER IND pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 60 In Stock |
|
$2.3800 / $3.4700 | Buy Now |
DISTI #
000000000001496583
|
Sager | Power Inductors - SMD 260KHZ SWITCHER IND Min Qty: 680 | 0 |
|
$2.5300 | Buy Now |
DISTI #
P0849SNL
|
Avnet Abacus | Toroidal Inductor, 36 uH, 5 A, 19 Milliohm, � 20%, SMD (Alt: P0849SNL) RoHS: Compliant Min Qty: 680 Package Multiple: 20 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P0849SNL
P0849SNL CAD Models
P0849SNL Part Data Attributes
|
P0849SNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0849SNL
Pulse Electronics Corporation
General Purpose Inductor, 36uH, 20%, 2 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Construction | Toroid | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 30.99 mm | |
Package Style | SMT | |
Package Width | 25.4 mm | |
Packing Method | Tube | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | SERIES CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |