Part Details for P081N-271F2CBR10K by TT electronics / BI Technologies
Overview of P081N-271F2CBR10K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P081N-271F2CBR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9269
|
Newark | Rotary Potentiometer, 10Kohm 8Mm, 20% 25Mw, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:P08 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1Rohs Compliant: Yes |Tt Electronics/bi Technologies P081N-271F2CBR10K Min Qty: 4480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
987-1380-ND
|
DigiKey | POT 10K OHM 1/20W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
4238 In Stock |
|
$1.5963 / $3.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4480 Package Multiple: 2240 Lead time: 32 Weeks | 0 |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $1.6600 | Buy Now |
DISTI #
000000000003740960
|
Sager | Potentiometers 8mm 10Kohm 20% 11 detents Min Qty: 2240 | 0 |
|
$1.6400 | Buy Now |