Part Details for P081N-261S1DAR1MEG by TT Electronics Resistors
Overview of P081N-261S1DAR1MEG by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P081N-261S1DAR1MEG
P081N-261S1DAR1MEG CAD Models
P081N-261S1DAR1MEG Part Data Attributes
|
P081N-261S1DAR1MEG
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
P081N-261S1DAR1MEG
TT Electronics Resistors
Potentiometer, Conductive Plastic, 0.025W, 1000000ohm, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Dust Proof | |
Ganging Number | 1 | |
Lead Length | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.35 mm | |
Package Length | 7.7 mm | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance | 1000000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT | |
Tolerance | 20% |