Part Details for P080806 by FIBOX
Overview of P080806 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P080806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EURONORD series enclosure, fiberglass 2.95 x 3.15 x 2.17", UL listed RoHS: Compliant | 0 |
|
$63.2700 / $85.9200 | Buy Now |
DISTI #
P080806
|
TME | Enclosure: multipurpose, X: 75mm, Y: 80mm, Z: 55mm, EURONORD, grey Min Qty: 1 | 20 |
|
$29.7600 / $33.2800 | Buy Now |