Part Details for P0805Y6120BBT100 by Vishay Intertechnologies
Overview of P0805Y6120BBT100 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805Y6120BBT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0805Y6120BBT100
|
Avnet Americas | P 0805 Y 6120 B B TR100 - Tape and Reel (Alt: P0805Y6120BBT100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.9837 / $3.3575 | Buy Now |
Part Details for P0805Y6120BBT100
P0805Y6120BBT100 CAD Models
P0805Y6120BBT100 Part Data Attributes
|
P0805Y6120BBT100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805Y6120BBT100
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 612 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805Y6120BBT100
This table gives cross-reference parts and alternative options found for P0805Y6120BBT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y6120BBT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP0805612R0.05%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 612ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | P0805Y6120BBT100 vs CMP0805612R0.05%10PPM/KKP10 |
CMP0805612R0.1%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 612ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | P0805Y6120BBT100 vs CMP0805612R0.1%10PPM/KNS |
P0705Y6120WNT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 612ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | P0805Y6120BBT100 vs P0705Y6120WNT |
CMP0805612R0.05%10PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 612ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | P0805Y6120BBT100 vs CMP0805612R0.05%10PPM/KKP5 |
CMP0805612R0.1%10PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 612ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | P0805Y6120BBT100 vs CMP0805612R0.1%10PPM/KKP20 |
P0805Y6120BGPD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 612ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | P0805Y6120BBT100 vs P0805Y6120BGPD |
P0805Y6120BBT | Vishay Intertechnologies | $6.2672 | Fixed Resistor, Thin Film, 0.2W, 612ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | P0805Y6120BBT100 vs P0805Y6120BBT |
P0805Y6120WGPC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 612ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | P0805Y6120BBT100 vs P0805Y6120WGPC |
P0805Y6120WGPE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 612ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | P0805Y6120BBT100 vs P0805Y6120WGPE |
CMP0805612R0.05%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 612ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | P0805Y6120BBT100 vs CMP0805612R0.05%10PPM/KNS |