Part Details for P0805H1001FBTA by Vishay Intertechnologies
Overview of P0805H1001FBTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805H1001FBTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0253
|
Newark | P 0805 H 1001 F B Tr100 /Waffle Pack Or Tape & Reel |Vishay P0805H1001FBTA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $4.7200 | Buy Now |
DISTI #
P0805H1001FBTA
|
Avnet Americas | Resistor Thin Film Anti-Sulfured Precision 1kOhm 200mW 1% 2-Pin 0805 T/R - Tape and Reel (Alt: P0805H1001FBTA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.0917 / $3.5734 | Buy Now |
Part Details for P0805H1001FBTA
P0805H1001FBTA CAD Models
P0805H1001FBTA Part Data Attributes
|
P0805H1001FBTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805H1001FBTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for P0805H1001FBTA
This table gives cross-reference parts and alternative options found for P0805H1001FBTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805H1001FBTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0805H1001FGT | Vishay Intertechnologies | $5.3150 | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | P0805H1001FBTA vs P0805H1001FGT |
P0805H1001FNTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | P0805H1001FBTA vs P0805H1001FNTB |
P0805H1001FNT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,1K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | P0805H1001FBTA vs P0805H1001FNT |
P0805H1001FBT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,1K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | P0805H1001FBTA vs P0805H1001FBT |
P0805H1001FBT | Vishay Intertechnologies | $5.3150 | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | P0805H1001FBTA vs P0805H1001FBT |
P0805H1001FBPF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | P0805H1001FBTA vs P0805H1001FBPF |
P0805H1001FB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | P0805H1001FBTA vs P0805H1001FB |
P0805H1001FGPC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | P0805H1001FBTA vs P0805H1001FGPC |
P0805H1001FGT100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | P0805H1001FBTA vs P0805H1001FGT100 |
P0805H1001FBT1K | Vishay Intertechnologies | Check for Price | Fixed Resistor, | P0805H1001FBTA vs P0805H1001FBT1K |