Part Details for P0805E4221BNTD by Vishay Intertechnologies
Overview of P0805E4221BNTD by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805E4221BNTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1636
|
Newark | P 0805 E 4221 B N Tr1000 E2 /Waffle Pack Or Tape & Reel |Vishay P0805E4221BNTD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 / $4.5200 | Buy Now |
DISTI #
P0805E4221BNTD
|
Avnet Americas | SMD Chip Resistor, 4.22 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P0805E4221BNTD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.6200 / $4.4500 | Buy Now |
DISTI #
P0805E4221BNTD
|
Avnet Abacus | SMD Chip Resistor, 4.22 kOhm, � 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur High Precision (Alt: P0805E4221BNTD) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P0805E4221BNTD
P0805E4221BNTD CAD Models
P0805E4221BNTD Part Data Attributes
|
P0805E4221BNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805E4221BNTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 4220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805E4221BNTD
This table gives cross-reference parts and alternative options found for P0805E4221BNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805E4221BNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805E4221WGTC | Fixed Resistor, Thin Film, 0.2W, 4220ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E4221BNTD vs P0805E4221WGTC |
P0805E4221BNTF | Fixed Resistor, Thin Film, 0.2W, 4220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E4221BNTD vs P0805E4221BNTF |
P0805E4221WBTE | Fixed Resistor, Thin Film, 0.2W, 4220ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E4221BNTD vs P0805E4221WBTE |
P0805E4221BNT | RES,SMT,THIN FILM,4.22K OHMS,150WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | Vishay Sfernice | P0805E4221BNTD vs P0805E4221BNT |
P0805E4221BNT | Fixed Resistor, Thin Film, 0.2W, 4220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E4221BNTD vs P0805E4221BNT |
P0805E4221BBT | Fixed Resistor, Thin Film, 0.2W, 4220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E4221BNTD vs P0805E4221BBT |
P0705E4221WBTR | Fixed Resistor, Thin Film, 0.2W, 4220ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | P0805E4221BNTD vs P0705E4221WBTR |
P0805E4221BNT100 | Fixed Resistor, | Vishay Intertechnologies | P0805E4221BNTD vs P0805E4221BNT100 |
P0805E4221WBTF | Fixed Resistor, Thin Film, 0.2W, 4220ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E4221BNTD vs P0805E4221WBTF |
P0805E4221BNTE | Fixed Resistor, Thin Film, 0.2W, 4220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E4221BNTD vs P0805E4221BNTE |