Part Details for P0805E2491BBT by Vishay Intertechnologies
Overview of P0805E2491BBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805E2491BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P9089
|
Newark | P 0805 E 2491 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0805E2491BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 / $4.5200 | Buy Now |
DISTI #
P0805E2491BBT
|
Avnet Americas | Res Thin Film 0805 2.49K Ohm 0.1% 1/5W ?25ppm/?C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P0805E2491BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.5811 / $4.2606 | Buy Now |