Part Details for P0805E2263BBT250 by Vishay Intertechnologies
Overview of P0805E2263BBT250 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805E2263BBT250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0805E2263BBT250
|
Avnet Americas | P 0805 E 2263 B B TR250 - Tape and Reel (Alt: P0805E2263BBT250) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.1575 / $2.6480 | Buy Now |
Part Details for P0805E2263BBT250
P0805E2263BBT250 CAD Models
P0805E2263BBT250 Part Data Attributes
|
P0805E2263BBT250
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805E2263BBT250
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805E2263BBT250
This table gives cross-reference parts and alternative options found for P0805E2263BBT250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805E2263BBT250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805E2263BNTA | Fixed Resistor, Thin Film, 0.2W, 226000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E2263BBT250 vs P0805E2263BNTA |
P0805E2263BBPC | Fixed Resistor, Thin Film, 0.2W, 226000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E2263BBT250 vs P0805E2263BBPC |
P0805E2263BBT | Fixed Resistor, Thin Film, 0.2W, 226000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E2263BBT250 vs P0805E2263BBT |
P0805E2263BGPT | Fixed Resistor, Thin Film, 0.2W, 226000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E2263BBT250 vs P0805E2263BGPT |
P0805E2263BGPC | Fixed Resistor, Thin Film, 0.2W, 226000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E2263BBT250 vs P0805E2263BGPC |
P0805E2263BNT | RES,SMT,THIN FILM,226K OHMS,150WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | Vishay Sfernice | P0805E2263BBT250 vs P0805E2263BNT |
P0805E2263BNT | Fixed Resistor, Thin Film, 0.2W, 226000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E2263BBT250 vs P0805E2263BNT |