Part Details for P0805E1502FBT by Vishay Sfernice
Overview of P0805E1502FBT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805E1502FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P0805E1502FBTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5450 | Buy Now |
Part Details for P0805E1502FBT
P0805E1502FBT CAD Models
P0805E1502FBT Part Data Attributes
|
P0805E1502FBT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0805E1502FBT
Vishay Sfernice
RES,SMT,THIN FILM,15K OHMS,150WV,1% +/-TOL,-25,25PPM TC,0805 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for P0805E1502FBT
This table gives cross-reference parts and alternative options found for P0805E1502FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805E1502FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805E1502FNT | Fixed Resistor, Thin Film, 0.2W, 15000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1502FBT vs P0805E1502FNT |
P0805E1502FBT100 | Fixed Resistor, | Vishay Intertechnologies | P0805E1502FBT vs P0805E1502FBT100 |
P0805E1502FNTB | Fixed Resistor, Thin Film, 0.2W, 15000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1502FBT vs P0805E1502FNTB |
P0805E1502FNW | Fixed Resistor, Thin Film, 0.2W, 15000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1502FBT vs P0805E1502FNW |
P0805E1502FN | RESISTOR, THIN FILM, 0.2 W, 1 %, 25 ppm, 15000 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Sfernice | P0805E1502FBT vs P0805E1502FN |
P0805E1502FNTRE2 | Fixed Resistor, Thin Film, 0.2W, 15000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | P0805E1502FBT vs P0805E1502FNTRE2 |
P0805E1502FB | Fixed Resistor, Thin Film, 0.2W, 15000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1502FBT vs P0805E1502FB |
P0805E1502FN | Fixed Resistor, Thin Film, 0.2W, 15000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | P0805E1502FBT vs P0805E1502FN |