Part Details for P0805E1502BBT by Vishay Intertechnologies
Overview of P0805E1502BBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805E1502BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P8660
|
Newark | P 0805 E 1502 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0805E1502BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 / $4.5200 | Buy Now |
DISTI #
P0805E1502BBT
|
Avnet Americas | Res Thin Film 0805 15K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P0805E1502BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.6200 / $4.4500 | Buy Now |
DISTI #
P0805E1502BBT
|
Avnet Abacus | P 0805 E 1502 B B TR (Alt: P0805E1502BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P0805E1502BBT
P0805E1502BBT CAD Models
P0805E1502BBT Part Data Attributes
|
P0805E1502BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805E1502BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 15000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805E1502BBT
This table gives cross-reference parts and alternative options found for P0805E1502BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805E1502BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805E1502BNT | RESISTOR, THIN FILM, 0.2W, 0.1%, 25ppm, 15000ohm, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Sfernice | P0805E1502BBT vs P0805E1502BNT |
P0805E1502WGTB | Fixed Resistor, Thin Film, 0.2W, 15000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1502BBT vs P0805E1502WGTB |
P0805E1502BBT | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 15000 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | P0805E1502BBT vs P0805E1502BBT |
P0705E1502BGPT | Fixed Resistor, Thin Film, 0.2W, 15000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | P0805E1502BBT vs P0705E1502BGPT |
P0805E1502BNW | Fixed Resistor, Thin Film, 0.2W, 15000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1502BBT vs P0805E1502BNW |
P0805E1502BGPD | Fixed Resistor, Thin Film, 0.2W, 15000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1502BBT vs P0805E1502BGPD |
P0805E1502BN | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 15000 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Sfernice | P0805E1502BBT vs P0805E1502BN |
P0805E1502BNT | Fixed Resistor, Thin Film, 0.2W, 15000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1502BBT vs P0805E1502BNT |
P0805E1502BNTD | Fixed Resistor, | Vishay Intertechnologies | P0805E1502BBT vs P0805E1502BNTD |
P0805E1502BNPB | Fixed Resistor, Thin Film, 0.2W, 15000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805E1502BBT vs P0805E1502BNPB |