Part Details for P08-026-SLC-B-G by 3M Interconnect
Overview of P08-026-SLC-B-G by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C467 | Coilcraft Inc | Designer's Kit, SLC/SLR, SM power inductors, RoHS |
Price & Stock for P08-026-SLC-B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54745216467
|
Avnet Americas | Conn Board to Board SKT 26 POS 0.8mm Solder ST SMD Tube - Bulk (Alt: 54745216467) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |
Part Details for P08-026-SLC-B-G
P08-026-SLC-B-G CAD Models
P08-026-SLC-B-G Part Data Attributes
|
P08-026-SLC-B-G
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P08-026-SLC-B-G
3M Interconnect
Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for P08-026-SLC-B-G
This table gives cross-reference parts and alternative options found for P08-026-SLC-B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P08-026-SLC-B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERF8-013-09.0-L-DV-TR | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | P08-026-SLC-B-G vs ERF8-013-09.0-L-DV-TR |
ERF8-013-01-S-D-EM2-TR | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | P08-026-SLC-B-G vs ERF8-013-01-S-D-EM2-TR |
ERF8-013-05.0-L-DV-FR | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | P08-026-SLC-B-G vs ERF8-013-05.0-L-DV-FR |
ERF8-013-09.0-S-DV-K-FR | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | P08-026-SLC-B-G vs ERF8-013-09.0-S-DV-K-FR |
ERF8-013-05.0-STL-DV-TR | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | P08-026-SLC-B-G vs ERF8-013-05.0-STL-DV-TR |
ESQT-113-02-F-D-560 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | P08-026-SLC-B-G vs ESQT-113-02-F-D-560 |
ESQT-113-02-S-D-595 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | P08-026-SLC-B-G vs ESQT-113-02-S-D-595 |
ERF8-013-05.0-L-DV-K-FR | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | P08-026-SLC-B-G vs ERF8-013-05.0-L-DV-K-FR |
ERF8-013-07.0-L-DV-L-K-TR | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | P08-026-SLC-B-G vs ERF8-013-07.0-L-DV-L-K-TR |
ESQT-113-02-S-D-562 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | P08-026-SLC-B-G vs ESQT-113-02-S-D-562 |