Part Details for P0762.104NLT by Pulse Electronics Corporation
Overview of P0762.104NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P0762.104NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0630
|
Newark | Ind, lkanga, do3308,t&r Npb/T&r |Pulse P0762.104NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6570 / $0.7750 | Buy Now |
DISTI #
09AK7004
|
Newark | General Purpose Inductor, 100Uh, 20%, 1 Element, Smd, 5137 |Pulse Electronics P0762.104NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8790 / $1.6000 | Buy Now |
DISTI #
553-3801-1-ND
|
DigiKey | FIXED IND 100UH 600MA 840MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3781 In Stock |
|
$0.6978 / $1.6200 | Buy Now |
DISTI #
673-P0762.104NLT
|
Mouser Electronics | Power Inductors - SMD 100uH 15% '104' RoHS: Compliant | 2445 |
|
$0.6860 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.6580 | Buy Now |
|
Onlinecomponents.com | P0762 SMT Unshielded Drum Core Inductor series, up to 2A RoHS: Compliant |
3000 Partner Stock |
|
$0.6400 / $0.8010 | Buy Now |
DISTI #
P0762.104NLT
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 20%, 600 mA, Shielded, 700 mA, 12.95mm x 9.4mm x 5.46mm - Tape and Reel (Alt: P0762.104NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | P0762 SMT Unshielded Drum Core Inductor series, up to 2A RoHS: Compliant |
3000 Partner Stock |
|
$0.6400 / $0.8010 | Buy Now |
Part Details for P0762.104NLT
P0762.104NLT CAD Models
P0762.104NLT Part Data Attributes
|
P0762.104NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0762.104NLT
Pulse Electronics Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.84 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.46 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |