Part Details for P0752.334NL by Pulse Electronics Corporation
Overview of P0752.334NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P0752.334NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2845-ND
|
DigiKey | FIXED IND 330UH 600MA 1.02OHM SM Lead time: 16 Weeks Container: Tray |
3140 In Stock |
|
Buy Now |
Part Details for P0752.334NL
P0752.334NL CAD Models
P0752.334NL Part Data Attributes:
|
P0752.334NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0752.334NL
Pulse Electronics Corporation
General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
DC Resistance | 1.02 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.46 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for P0752.334NL
This table gives cross-reference parts and alternative options found for P0752.334NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0752.334NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0752.334T | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 5137 | Pulse Electronics Corporation | P0752.334NL vs P0752.334T |
P0752.334 | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 5137 | Pulse Electronics Corporation | P0752.334NL vs P0752.334 |