Part Details for P0720SCMCLRP by Littelfuse Inc
Overview of P0720SCMCLRP by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0720SCMCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0919
|
Newark | T&r/Protection Thyristor/Sidactor Bi 65V 500A Do214 2L Rohs Rohs Compliant: Yes |Littelfuse P0720SCMCLRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5840 / $0.6980 | Buy Now |
DISTI #
P0720SCMCLRPCT-ND
|
DigiKey | THYRISTOR 65V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1140 In Stock |
|
$0.5696 / $1.8800 | Buy Now |
DISTI #
576-P0720SCMCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 65V RoHS: Compliant | 2 |
|
$0.5810 / $1.5200 | Buy Now |
|
Future Electronics | P0720S_L Series 150 mA 65 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5450 / $0.5700 | Buy Now |
|
Future Electronics | P0720S_L Series 150 mA 65 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5450 / $0.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 10000 |
|
$0.6757 / $2.0475 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1224 |
|
$0.4388 / $1.6875 | Buy Now |
|
Bristol Electronics | 1120 |
|
RFQ | ||
|
Quest Components | SILICON SURGE PROTECTOR, 88V V(BO) MAX, 30A, DO-214AA | 8000 |
|
$0.7508 / $2.7300 | Buy Now |
Part Details for P0720SCMCLRP
P0720SCMCLRP CAD Models
P0720SCMCLRP Part Data Attributes
|
P0720SCMCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0720SCMCLRP
Littelfuse Inc
Silicon Surge Protector, 88V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 88 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 65 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |