Part Details for P0720ECMCL by Littelfuse Inc
Results Overview of P0720ECMCL by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0720ECMCL Information
P0720ECMCL by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P0720ECMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6907
|
Newark | Bulk/Protection Thyristor/Sidactor Bi 65V 500A To92 Rohs Rohs Compliant: Yes |Littelfuse P0720ECMCL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6390 | Buy Now |
DISTI #
P0720ECMCL-ND
|
DigiKey | THYRISTOR 65V 400A TO-226-2 Min Qty: 10000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5657 | Buy Now |
DISTI #
576-P0720ECMCL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 65V 500A RoHS: Compliant | 0 |
|
$0.5650 | Order Now |
DISTI #
75565464
|
RS | SIDACtor Bi 65V 500A TO92 RoHS | Littelfuse P0720ECMCL Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 | RFQ |
Part Details for P0720ECMCL
P0720ECMCL CAD Models
P0720ECMCL Part Data Attributes
|
P0720ECMCL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0720ECMCL
Littelfuse Inc
Silicon Surge Protector, 88V V(BO) Max, 30A, TO-92, TO-92, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 88 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 65 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0720ECMCL
This table gives cross-reference parts and alternative options found for P0720ECMCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0720ECMCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TISP4080H3LMR | JW Miller | Check for Price | SILICON SURGE PROTECTOR, DO-92, PLASTIC, LM002, 2 PIN | P0720ECMCL vs TISP4080H3LMR |
P0720ECL | Littelfuse Inc | $0.5783 | Silicon Surge Protector, 88V V(BO) Max, 50A, TO-92, TO-92, 2 PIN | P0720ECMCL vs P0720ECL |
TISP4080H3LM | Bourns Inc | Check for Price | Silicon Surge Protector, 80V V(BO) Max, 60A, DO-92, PLASTIC, TO-92, 2 PIN | P0720ECMCL vs TISP4080H3LM |
P0720ECAP2 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | P0720ECMCL vs P0720ECAP2 |
P0720ECRP1 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 88V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | P0720ECMCL vs P0720ECRP1 |
P0720ECAP2 | Teccor | Check for Price | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | P0720ECMCL vs P0720ECAP2 |
TISP4080H3LM-S | Bourns Inc | Check for Price | Silicon Surge Protector, 80V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 | P0720ECMCL vs TISP4080H3LM-S |
P0720ECL70RP2 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 60A, | P0720ECMCL vs P0720ECL70RP2 |
P0720ECRP2 | Teccor | Check for Price | Silicon Surge Protector, 88V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | P0720ECMCL vs P0720ECRP2 |
P0720ECMC | Littelfuse Inc | Check for Price | Silicon Surge Protector, 30A, TO-92, 2 PIN | P0720ECMCL vs P0720ECMC |