Part Details for P0641UCLTP by Littelfuse Inc
Overview of P0641UCLTP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P0641UCLTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6049
|
Newark | Sidactor Uni 4Chips 58V 500A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse P0641UCLTP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $2.9200 | Buy Now |
DISTI #
P0641UCLTP-ND
|
DigiKey | TVS DEVICE MIXED 77V MS-013 Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8451 | Buy Now |
DISTI #
576-P0641UCLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 58V RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
DISTI #
P0641UCLTP-LF
|
TME | Thyristor: TSS, Urmax: 58V, MS013, SMD, tube, 30A, SIDACtor®, UBO: 77V Min Qty: 1 | 0 |
|
$3.0100 / $4.5100 | RFQ |
|
Ozdisan Elektronik | SIDACTOR SYM 4CHP 58V 500A MS013 | 0 |
|
$5.3550 / $5.8905 | RFQ |
Part Details for P0641UCLTP
P0641UCLTP CAD Models
P0641UCLTP Part Data Attributes
|
P0641UCLTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0641UCLTP
Littelfuse Inc
Surge Protection Circuit, PDSO6, MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 9.195 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 3.505 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |