Part Details for P0603Y8662BNTA by Vishay Intertechnologies
Overview of P0603Y8662BNTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y8662BNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2963
|
Newark | P 0603 Y 8662 B N Tr100 E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y8662BNTA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $5.5000 | Buy Now |
DISTI #
P0603Y8662BNTA
|
Avnet Americas | Resistor Thin Film 86.6kOhm 0.1% 0603 T/R - Tape and Reel (Alt: P0603Y8662BNTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.0442 / $5.0139 | Buy Now |
DISTI #
72-P0603Y8662BNTA
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 Y 8662 B N TR100 e2 | 0 |
|
$4.5000 / $8.6500 | Order Now |
DISTI #
P0603Y8662BNTA
|
Avnet Abacus | (Alt: P0603Y8662BNTA) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P0603Y8662BNTA
P0603Y8662BNTA CAD Models
P0603Y8662BNTA Part Data Attributes
|
P0603Y8662BNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y8662BNTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 86600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y8662BNTA
This table gives cross-reference parts and alternative options found for P0603Y8662BNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y8662BNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP060386K60.1%10PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | P0603Y8662BNTA vs CMP060386K60.1%10PPM/KKP5 |
BLU0603ER-8662-AB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | P0603Y8662BNTA vs BLU0603ER-8662-AB10W |
BLU0603ER-8662-AB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | P0603Y8662BNTA vs BLU0603ER-8662-AB10Q |
PRC0603TC1086.6K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | P0603Y8662BNTA vs PRC0603TC1086.6K+/-0.1% |
BLU0603-8662-BB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | P0603Y8662BNTA vs BLU0603-8662-BB10 |
CAR060386.6KOHMS0.1%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | P0603Y8662BNTA vs CAR060386.6KOHMS0.1%10PPMHP |
PRC0603TTC10X86.6K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | P0603Y8662BNTA vs PRC0603TTC10X86.6K+-0.05% |
BLU0603ER-8662-AT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | P0603Y8662BNTA vs BLU0603ER-8662-AT10 |
P0603Y8662BGPE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y8662BNTA vs P0603Y8662BGPE |
RNCF0603AKT86K6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y8662BNTA vs RNCF0603AKT86K6 |