Part Details for P0603Y3832PBW by Vishay Intertechnologies
Overview of P0603Y3832PBW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y3832PBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2923
|
Newark | P 0603 Y 3832 P B Wp /Waffle Pack Or Tape & Reel |Vishay P0603Y3832PBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $7.9000 | Buy Now |
DISTI #
P0603Y3832PBW
|
Avnet Americas | Resistor Thin Film 38.3kOhm 0.02% 0603 Waffle - Waffle Pack (Alt: P0603Y3832PBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.7637 / $7.5195 | Buy Now |
Part Details for P0603Y3832PBW
P0603Y3832PBW CAD Models
P0603Y3832PBW Part Data Attributes
|
P0603Y3832PBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y3832PBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 38300ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y3832PBW
This table gives cross-reference parts and alternative options found for P0603Y3832PBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y3832PBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-3832-QB10W | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y3832PBW vs BLU0603P-3832-QB10W |
BLU0603P-3832-QB10Q | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y3832PBW vs BLU0603P-3832-QB10Q |
BLU0603-3832-QB10 | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y3832PBW vs BLU0603-3832-QB10 |
BLU0603-3832-QB10Q | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y3832PBW vs BLU0603-3832-QB10Q |
BLU0603P-3832-QT10 | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y3832PBW vs BLU0603P-3832-QT10 |
BLU0603ER-3832-QB10 | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y3832PBW vs BLU0603ER-3832-QB10 |
RT0603PRB1338K3L | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603Y3832PBW vs RT0603PRB1338K3L |
BLU0603-3832-QT10 | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y3832PBW vs BLU0603-3832-QT10 |
P0603Y3832PBTE | Fixed Resistor, Thin Film, 0.125W, 38300ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y3832PBW vs P0603Y3832PBTE |
BLU0603ER-3832-QT10 | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y3832PBW vs BLU0603ER-3832-QT10 |